100024280 | Telegärtner
N surge arrester, 230 VDC, 100024280
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
84.0735 € *
Available: 37 pcs.
Total Price:
84.07 € *
Price list
Quantity
Price per unit*
1 pcs.
84.0735 €
2 pcs.
78.6471 €
5 pcs.
73.8752 €
10 pcs.
68.6749 €
*incl. VAT plus shipping costs
Subject to prior sale
Coaxial adapter, J01028B0046, Telegärtner
N surge suppressor f-m with gas discharge tube, bulkhead type 230 V
FEATURES
- N (f)/N (m)
- Mount. dim Z10
- Montage B86
Technical Data
- Design: straight
- Impedance: 50 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | N surge arrester | |
| Voltage | 230 VDC | |
| Connection | N plug-jack | |
| Assembly | plug-in assembly |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |