100023632 | Telegärtner
BNC surge arrester, 150-250 VDC, 100023632
NCNR (non cancelable / non returnable)
Coaxial adapter, J01007A0002, Telegärtner
BNC surge suppressor
The BNC series is the most commonly used coax connector. With its bayonet coupling mechanism this connector can be used up to 4 GHz. Both 50 and 75 Ω impedances are available. Connector styles are available for flexible, conformable and semi-rigid cable types. Versions of the BNC connector are available for mounting to printed circuit boards using both through-hole soldered and through-hole press-fit techniques. Both crimp and clamp cable termination processes are used for this series. BNC connectors are used for signal, data and video transmission applications.
FEATURES
- BNC (f)/BNC (m)
- Max. Frequency 4 GHz
Technical Data
- Design: straight
- Impedance: 50 Ω
| Filter | Property | Value |
|---|---|---|
| Version | BNC surge arrester | |
| Voltage | 150-250 VDC | |
| Connection | BNC plug-jack | |
| Assembly | plug-in assembly |
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Country of origin | DE |
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |