100022930 | Telegärtner
Plug, 10 pole, solder cup, bayonet locking, angled, 100022930
Order No.: 80F0977
EAN: 4018359089399
MPN:
100022930
J00014A0002
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
54.1331 € *
Standard delivery time from the manufacturer is: On Request
NF connector, 100022930, Telegärtner
LF angle plug 10-pin for cable ø 5.5 with stainless steel bayonetring and metal backpart. This product is mainly used in communication equipments (e. g. for connecting handsets, headphones and microphones).
Features
- Waterproof
- Bajonet locking system
- Rigid contacts
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Pin number | 10 pole | |
| Orientation | angled | |
| Contact connection | solder cup | |
| Type of locking | bayonet locking | |
| Cable diameter | 5.5 mm | |
| Additional parts | equipped | |
| contact surface | silver-plated | |
| Shell Material | copper alloy |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |