100000734 | Telegärtner
Insulating washer, H 1.8 mm, outer Ø 17 mm, PA, 100000734
Unit Price (€ / pc.)
0.9758 € *
Available: 78 pcs.
Total Price:
0.98 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9758 €
10 pcs.
0.9044 €
25 pcs.
0.8449 €
50 pcs.
0.7735 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulating washer nature, 100000734, TELEGÄRTNE
Transparent insulating washers, Z052.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | insulating washer | |
| Height | 1.8 mm | |
| Outer diameter | 17 mm | |
| Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |