100023234 | Telegärtner
AMJ jack, straight, Cat 5e, 100023234
Order No.: 80F1091
EAN: 4018359318710
MPN:
100023234
J00029L0054
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.8076 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
4.81 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8076 €
10 pcs.
4.4625 €
25 pcs.
4.1650 €
50 pcs.
3.7842 €
*incl. VAT plus shipping costs
Subject to prior sale
AMJ jack, J00029L0054, Telegärtner
UMJ-Coupling K Cat.5e, f-f, blister pack (24 pieces).
More information about J00029L0054
- Class EA(IEC) 500 Permanent Link according to ISO/IEC 11801/EN 50173-1 (not Cat.5e and USB). UnShielded. Universal, worldwide available installation dimension for mounting cutouts 19.3 x 14.7 mm. 10 Gigabit Ethernet suitable (IEEE 802.3an). Fully automatically produced Class EA(IEC) 500 RJ45 core for consistently high quality standard (transmission technical values). Optically monitored test of RJ45 contact heights.
- Short description: UMJ-Coupling K Cat.5e, f-f
- Execution: Blister pack (24 pieces)
- Notes: suitable for RJ45/11/12-Plug
- Installation dimension: Z121
Technical features
- Execution: Socket/Socket
- Design: other
- Mounting type: snap in
- Shielded: false
- Category: 5E
- Connector type: other
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | AMJ jack | |
| Design | straight | |
| Category | Cat 5e |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |