100023228 | Telegärtner
Modular adapter, RJ45 socket to RJ45 socket, straight, Cat 5e, 100023228
Order No.: 80F1086
EAN: 4018359318437
MPN:
100023228
J00029K0052
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.8758 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
12.88 € *
Price list
Quantity
Price per unit*
1 pcs.
12.8758 €
5 pcs.
12.2094 €
10 pcs.
11.4240 €
25 pcs.
10.4125 €
*incl. VAT plus shipping costs
Subject to prior sale
Modular adapter, J00029K0052, Telegärtner
AMJ-Coupling K Cat.5e isolated, f-f *.
More information about J00029K0052
- Short description: AMJ Coupling K Cat.5e isolated, f-f *
- Description: suitable for Class E Channel, 1 Gigabit Ethernet
- Notes: suitable for RJ45/11/12 plug
- Color: alpine white
Technical features
- Execution: Socket/Socket
- Design: other
- Mounting type: snap in
- Shielded: true
- Category: 5E
- Connector type: other
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | modular adapter | |
| Connector | RJ45 socket | |
| Connector (exit) | RJ45 socket | |
| Design | straight | |
| Category | Cat 5e |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |