100022791 | Telegärtner
Telegärtner H82000A0018
Order No.: 80F0914
EAN: 4018359341398
MPN:
100022791
H82000A0018
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.4878 € *
Standard delivery time from the manufacturer is: On Request
STX mounting rail, 100022791, TELEGÄRTNE
STX mounting rail outlet including LC Duplex adapter multimode. For generic cabling in control cabinets, Telegärtner offers an outlet which can be mounted directly next to one another on the mounting rail. It forms the ideal connection between the arriving installation lines and the wiring inside the control cabinet.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | STX mounting rail connector |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |