100007533 | Telegärtner
Modular adapter, RJ45 socket to RJ45 socket, straight, Cat 6A, 100007533
Order No.: 80F2090
EAN: 4018359328993
MPN:
100007533
J80029A0010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.7925 € *
Standard delivery time from the manufacturer is: On Request
Modular adapter, J80029A0010, Telegärtner
STX RJ45 Coupling Cat.6 Class EA(IEC).
Further information about J80029A0010
- Description: STX RJ45 Coupling Cat.6 Class EA(IEC)
- Notes: suitable for Class EA(IEC) Channel
Technical features
- Execution: Socket/Socket
- Design: other
- Mounting type: snap in
- Shielded: true
- Category: 6
- Connector type: 2x RJ45
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | modular adapter | |
| Connector | RJ45 socket | |
| Connector (exit) | RJ45 socket | |
| Design | straight | |
| Category | Cat 6A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |