100023206 | Telegärtner
Socket, RJ11/RJ12/RJ45, 8 pole, 8P8C, Cat 6A, 100023206
Order No.: 80F1083
EAN: 4018359492557
MPN:
100023206
J00029A4001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.3038 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
14.30 € *
Price list
Quantity
Price per unit*
1 pcs.
14.3038 €
5 pcs.
13.5660 €
10 pcs.
12.6854 €
25 pcs.
11.5668 €
*incl. VAT plus shipping costs
Subject to prior sale
Modular connector, RJ connector, J00029A4001, Telegärtner
AMJ-S DD Module Cat.6A T568B
Features
- Cat.6A acc. to IEC 60603-7-51
- 10 Gigabit-Ethernet compliant (IEEE 802.3an)
- suitable for POE+ (Power Over Ethernet Plus)
- overbending protection: ≥750 mating cycles with RJ45/RJ11/RJ12 plugs
- universal, world-wide available installation dimension for mounting cut-outs: 19.3x14.7 mm
Technical Data
- Connector type: RJ45 8(8)
- Design: Jack
- Suitable for round cable: No
- Suitable for flat cable: No
- Suitable for solid conductors: Yes
- Colour: silver
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| RJ-Version | RJ11/RJ12/RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Category | Cat 6A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |