100023198 | Telegärtner
Plug, RJ45, 8 pole, 8P8C, Cat 6A, IDC connection, 100023198
Order No.: 80F1075
EAN: 4018359399528
MPN:
100023198
J00029A2110
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.5549 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
11.55 € *
Price list
Quantity
Price per unit*
1 pcs.
11.5549 €
5 pcs.
10.9599 €
10 pcs.
10.2459 €
25 pcs.
9.3415 €
*incl. VAT plus shipping costs
Subject to prior sale
Modular connector, RJ connector, J00029A2110, Telegärtner
AMJ-S Module Cat.6A T568A
Features
- Cat.6A acc. to IEC 60603-7-51
- 10 Gigabit-Ethernet compliant (IEEE 802.3an)
- suitable for POE+ (Power Over Ethernet Plus)
- overbending protection: ≥750 mating cycles with RJ45/RJ11/RJ12 plugs
- universal, world-wide available installation dimension for mounting cut-outs: 19.3x14.7 mm
Technical Data
- Connector type: RJ45 8(8)
- Design: Plug
- Suitable for round cable: Yes
- Suitable for flat cable: No
- Suitable for solid conductors: Yes
- Colour: silver
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Category | Cat 6A | |
| Connection | IDC connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SK |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |