100023084 | Telegärtner
Plug, RJ45, 8 pole, 8P8C, Cat 6A, IDC connection, cable assembly, 100023084
Unit Price (€ / pc.)
20.0753 € *
Available: 9 pcs.
Total Price:
20.08 € *
Price list
Quantity
Price per unit*
1 pcs.
20.0753 €
5 pcs.
19.0400 €
10 pcs.
17.8143 €
25 pcs.
16.2435 €
*incl. VAT plus shipping costs
Subject to prior sale
Modular connector, RJ connector, J00026A5000, Telegärtner
RJ45 plug MFP8 IE T568A Cat.6A, AWG 24/1-AWG 22/1, AWG 27/7-AWG 22/7
Features
- pre-assembled protection cap
- full metal shielding between pairs of wires
- robust zinc diecast housing
- can be assembled in 60 seconds without any special tools
- ideal for network repairs, special lengths and extensions
- suitable for cabling in office buildings, data centers, industrial facilities and home networks
Technical Data
- Connector type: RJ45 8(8)
- Design: Plug
- Suitable for round cable: Yes
- Suitable for flat cable: No
- Suitable for solid conductors: Yes
- Colour: silver
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Category | Cat 6A | |
| Connection | IDC connection | |
| Assembly | cable assembly |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |