100023067 | Telegärtner
Plug, RJ45, 8 pole, 8P8C, Cat 6A, 100023067
Order No.: 80F1030
EAN: 4018359448974
MPN:
100023067
J00026A4111
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.2415 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
21.24 € *
Price list
Quantity
Price per unit*
1 pcs.
21.2415 €
5 pcs.
20.1348 €
10 pcs.
18.8377 €
25 pcs.
17.1717 €
*incl. VAT plus shipping costs
Subject to prior sale
Modular connector, RJ connector, J00026A4111, Telegärtner
MFP8-4x90 T568B Cat.6A, AWG 24/1-22/1, AWG 27/7-22/7
Features
- Category 6A acc. to ISO/IEC 11801
- PoE+ acc to IEEE 802.3at
- Outer diameter: 5.5-10.0 mm
- Cable entry from 4 directions (4x90)
- Shielding Housing material: die-cast nickel-plated zinc
- Contact finish material: Ni1, 2Au0, 8
Technical Data
- Connector type: RJ45 8(8)
- Design: Plug
- Suitable for round cable: Yes
- Suitable for flat cable: No
- Suitable for solid conductors: Yes
- Colour: silver
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Category | Cat 6A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |