100023051 | Telegärtner
Plug, RJ45, Cat 6A, 100023051
Order No.: 80F1019
EAN: 4018359412654
MPN:
100023051
J00026A3000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.7215 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
11.72 € *
Price list
Quantity
Price per unit*
1 pcs.
11.7215 €
5 pcs.
11.1146 €
10 pcs.
10.4006 €
25 pcs.
9.4843 €
*incl. VAT plus shipping costs
Subject to prior sale
Modular connector, RJ connector, J00026A3000, Telegärtner
RJ45 plug UFP8 T568 A Cat.6A, AWG 24/1-AWG 23/1, AWG 27/7-AWG 23/7
Features
- pre-assembled protection cap
- full metal shielding between pairs of wires
- robust plastic housing
- can be assembled in 60 seconds without any special tools
- ideal for network repairs, special lengths and extensions
- suitable for cabling in office buildings, data centers, industrial facilities and home networks
Technical Data
- Design: Plug
- Suitable for round cable: No
- Suitable for flat cable: No
- Suitable for solid conductors: Yes
- Colour: black
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| RJ-Version | RJ45 | |
| Category | Cat 6A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |