100023038 | Telegärtner

Plug, RJ45, 8 pole, 8P8C, Cat 6A, IDC connection, cable assembly, 100023038

Order No.: 73F1342
EAN: 4018359380687
MPN:
100023038
J00026A2001
Series: DataVoice
100023038 Telegärtner Modular Connectors Image 1
100023038 Telegärtner Modular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
16.6005 € *
Available: 186 pcs.
Total Price:
16.60 € *
Price list
Quantity
Price per unit*
1 pcs.
16.6005 €
5 pcs.
15.7318 €
10 pcs.
14.7203 €
25 pcs.
13.4232 €
*incl. VAT plus shipping costs
Subject to prior sale

Modular connector, RJ connector, J00026A2001, Telegärtner

RJ45 plug MFP8 T568 B Cat.6A

Features

  • pre-assembled protection cap
  • full metal shielding between pairs of wires
  • three strain relief settings (cable diameters 5.0 mm to 9.0 mm)
  • can be assembled in 60 seconds without any special tools
  • secure transmission even with outside interference
  • suitable for cabling in office buildings, data centers, industrial facilities and home networks

Technical Data

  • Connector type: RJ45 8(8)
  • Design: Plug
  • Suitable for round cable: Yes
  • Suitable for flat cable: No
  • Suitable for solid conductors: Yes
  • Colour: silver
Technical specifications
Filter Property Value
Version plug
RJ-Version RJ45
Pin number 8 pole
Pole image 8P8C
Category Cat 6A
Connection IDC connection
Assembly cable assembly
Logistics
Property Value
Country of origin TW
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes