100022949 | Telegärtner
Socket, RJ45, 8 pole, 8P8C, Cat 6A, IDC connection, flange mounting, 100022949
NCNR (non cancelable / non returnable)
Modular connector, RJ connector, J00020A0436, Telegärtner
STX V6 surface mounting outlet Cat.6A
Connector for modern industrial applications need to be designed in such a way that they simplify processes and cope with faster data transmission. The connector of Variant 6 are standardized in the IEC 61076-3-106, designed to meet the demands of harsh industrial environments, guaranteeing protection class IP67 when mated. The locking clasps allow easy, tool-less opening as well as a secure locking with protection class IP67. The RJ45 plug and bulkhead inserts stand out due to high power reserves and offer transmission characteristics of Class EA acc. to ISO/IEC11801.
Features
- Variant 6 acc. to IEC 61076-3-106
- 8-way contact for 10 Gigabit-Ethernet
- easily opened, re-usable modules
- connection of commercially available RJ45 plugs is possible (IP20 protection)
Technical Data
- Connector type: RJ45 8(8)
- Design: Jack
- Suitable for round cable: No
- Suitable for flat cable: No
- Suitable for solid conductors: Yes
- Colour: silver
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Category | Cat 6A | |
| Connection | IDC connection | |
| Assembly | flange mounting |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |