100007493 | Telegärtner
Plug, RJ45, 8 pole, 8P8C, Cat 6, 100007493
Order No.: 80F2082
EAN: 4018359375881
MPN:
100007493
J80026A0047
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.2435 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
16.24 € *
Price list
Quantity
Price per unit*
1 pcs.
16.2435 €
5 pcs.
15.3986 €
10 pcs.
14.3990 €
25 pcs.
13.1376 €
*incl. VAT plus shipping costs
Subject to prior sale
Modular connector, RJ connector, J80026A0047, Telegärtner
STX IP20 RJ45 field assembly plug AWG 22-26 Cat.6 Class EA, printed wire presorting acc. to PROFINET
The RJ45 connector acc. to IEC 60603-7 are available in several designs. The 8-way Cat.6A MFP8 connector for stranded and solid wire cables can easily be assembled onsite without any special tools. The maximum cable diameter is 9.0 mm. The connector Features the T568 A/B or PROFINET pin assignment and a 360º shielding connection.
Features
- pre-assembled protection cap
- full metal shielding between pairs of wires
- three strain relief settings (cable diameters 5.0 mm to 9.0 mm)
- can be assembled in 60 seconds without any special tools
- secure transmission even with outside interference
- suitable for cabling in office buildings, data centers, industrial facilities and home networks
Technical Data
- Connector type: RJ45 8(8)
- Design: Plug
- Suitable for round cable: No
- Suitable for flat cable: No
- Suitable for solid conductors: Yes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Category | Cat 6 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |