100007456 | Telegärtner
Plug, RJ45, Cat 6A, IDC connection, cable assembly, 100007456
NCNR (non cancelable / non returnable)
Modular connector, RJ connector, J80026A0006, Telegärtner
STX V1 RJ45 plug set AWG 24-27 Cat.6A metal, with bend protection
Connector for modern industrial applications need to be designed in such a way that they simplify processes and cope with faster data transmission. The RJ45 plug and bulkhead inserts stand out due to high power reserves and offer transmission characteristics of Class EA acc. to ISO/IEC 11801. The FO plug and bulkhead inserts are available for GOF and POF-fibres and provide the most suitable solution for every application.
Features
- Variant 1 acc. to IEC 61076-3-106
- protection class IP67
- rugged zinc diecast or plastic housing
- storage of cables with diameter 5...10 mm
- pre-assembled plugs and set products for simple assembly
- available with RJ45 Cat.6A, Cat.6 Class EA, USB or FO insert
Technical Data
- Design: Plug
- Suitable for round cable: No
- Suitable for flat cable: No
- Suitable for solid conductors: Yes
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| RJ-Version | RJ45 | |
| Category | Cat 6A | |
| Connection | IDC connection | |
| Assembly | cable assembly |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| RoHS conform | Yes |
| SVHC free | No |