100007454 | Telegärtner
Plug, RJ45, Cat 6, IDC connection, cable assembly, 100007454
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.0174 € *
Standard delivery time from the manufacturer is: On Request
Modular connector, RJ connector, J80026A0004, Telegärtner
STX RJ45 plug insert AWG 22-26 Cat.6 Class EA, field assembly
Features
- pre-assembled protection cap
- full metal shielding between pairs of wires
- three strain relief settings (cable diameters 5.0 mm to 9.0 mm)
- can be assembled in 60 seconds without any special tools
- secure transmission even with outside interference
- suitable for cabling in office buildings, data centers, industrial facilities and home networks
Technical Data
- Design: Plug
- Suitable for round cable: No
- Suitable for flat cable: No
- Suitable for solid conductors: Yes
- Colour: silver
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| RJ-Version | RJ45 | |
| Category | Cat 6 | |
| Connection | IDC connection | |
| Assembly | cable assembly |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |