100007423 | Telegärtner
Socket, RJ45, 8 pole, 8P8C, Cat 6A, IDC connection, flange mounting, 100007423
NCNR (non cancelable / non returnable)
Modular connector, RJ connector, J80020A0011, Telegärtner
STX V14 standard bulkhead set, metal, RJ45 coupler Cat.6 Class EA, rectangular mounting cutout
This connector series is compliant to the requirements of AIDA (Automation Initiative of the German Automotive Industry) guaranteeing protection class IP67. The RJ45 inserts stand out due to high power reserves and offer transmission characteristics up to 10 Gbit Ethernet. The FO plug and bulkhead inserts are available for GOF and POF/PCF fibres and provide the most suitable solution for every application.
Features
- protection class IP67
- plug housing suitable for cables with diameter 5-10 mm
- rugged zinc-diecast housing, nickel-plated
- pre-assembled plugs and set products for simple assembly
- available with RJ45 Cat.6A, Cat.6 Class EA, USB or FO insert
Technical Data
- Design: Jack
- Suitable for round cable: No
- Suitable for flat cable: No
- Suitable for solid conductors: Yes
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Category | Cat 6A | |
| Connection | IDC connection | |
| Assembly | flange mounting |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |