100001240 | Telegärtner
Cable grommet, cable Ø 4.6 to 5.4 mm, RG-58C/U, 0.6/2.8-4.7, L 44.5 mm, plastic, brown, 100001240
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3808 € *
Standard delivery time from the manufacturer is: On Request
Cable protection bushings for plugs and jacks, 5.0 mm cable outlet, type B00081.
For connectors with crimp connection, slides onto the crimp terminal, also suitable for RF cables type RG 58, Belden 1855 ENH.
Type: B00081H1272, walnut
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable diameter | 4.6 to 5.4 mm | |
| Cable type | RG-58C/U, 0.6/2.8-4.7 | |
| Length | 44.5 mm | |
| Material | plastic | |
| Colour | brown |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |