100001209 | Telegärtner
Cable grommet, cable Ø 10 to 10.6 mm, 2.7/7.25, 2.6/7.1, 1.6/7.3, RG-213/U, L 45 mm, plastic, blue, 100001209
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4760 € *
Standard delivery time from the manufacturer is: On Request
Accessory for Coaxial Connectors, B00081C0061, Telegärtner
Strain relief G37 (2.7/7.25); G42 (2.6/7.1); G48 (1.6/7.3); RG-213/U, RAL 5015 sky blue
Technical Data
- Diameter min.: 10 mm
- Diameter max. 10.6 mm
- Length: 45 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable diameter | 10 to 10.6 mm | |
| Cable type | 2.7/7.25, 2.6/7.1, 1.6/7.3, RG-213/U | |
| Length | 45 mm | |
| Material | plastic | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |