100001203 | Telegärtner
Cable grommet, cable Ø 5.5 to 6.5 mm, RG-59B/U, RG-62A/U, 0.6/2.8C, 0.6/2.8AF, L 44.5 mm, plastic, red, 100001203
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3808 € *
Standard delivery time from the manufacturer is: 1 Week
Cable protection bushings for BNC connectors, 6.1 mm cable inlet, type B00081.
For connectors with crimp connection, made of soft PVC, useful surface, slides onto the crimp terminal, also suitable for RF cables type RG 59/62/71, 0.6-3.7/0.6L-3.7, Belden 1855 ENH.
Type: B00081B1289, red
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable diameter | 5.5 to 6.5 mm | |
| Cable type | RG-59B/U, RG-62A/U, 0.6/2.8C, 0.6/2.8AF | |
| Length | 44.5 mm | |
| Material | plastic | |
| Colour | red |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |