100001170 | Telegärtner
Cable grommet, cable Ø 5.5 mm, with detent lever protection, L 28 mm, plastic, green, 100001170
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1067 € *
Available: 1 pcs.
Total Price:
1.11 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1067 €
10 pcs.
1.0234 €
25 pcs.
0.9639 €
50 pcs.
0.8687 €
*incl. VAT plus shipping costs
Subject to prior sale
Accessory for Network and Telecommunications Connectors, B00081A0036, Telegärtner
Cable boot for MP8 (J00026A0182)
FEATURES
- gray RAL 7035
- with latch protection
- Ø 5.5 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable diameter | 5.5 mm | |
| Version | with detent lever protection | |
| Length | 28 mm | |
| Material | plastic | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |