100001165 | Telegärtner
Cable grommet, cable Ø 5.5 to 6.5 mm, RG-59B/U, RG-62A/U, 0.6/2.8C, 0.6/2.8AF, L 33.5 mm, plastic, black, 100001165
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3332 € *
Standard delivery time from the manufacturer is: On Request
Cable protection bushings for plugs and jacks, type B00081.
Short version; Color: deep black (RAL 9005).
Type: B00081A0026, RG 59/62/06.-3.7/0.6L-3.7/Belden 1855 ENH
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable diameter | 5.5 to 6.5 mm | |
| Cable type | RG-59B/U, RG-62A/U, 0.6/2.8C, 0.6/2.8AF | |
| Length | 33.5 mm | |
| Material | plastic | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |