100001152 | Telegärtner
Cable grommet, cable Ø 7 mm, with detent lever protection, L 24.5 mm, plastic, green, 100001152
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.357 € *
Standard delivery time from the manufacturer is: On Request
Accessory for Coaxial Connectors, B00080H0090, Telegärtner
Cable boot, green RAL 6018, Ø 7,0 mm, with latch protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable diameter | 7 mm | |
| Version | with detent lever protection | |
| Length | 24.5 mm | |
| Material | plastic | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |