100001135 | Telegärtner
Cable grommet, cable Ø 2.5 to 3.3 mm, RG-179B/U, RG-316/U, RD-316, 0.45/1.4, L 20 mm, plastic, green, 100001135
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6188 € *
Available: 42 pcs.
Total Price:
0.62 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6188 €
10 pcs.
0.5831 €
25 pcs.
0.5355 €
50 pcs.
0.4879 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable protection bushings for male connectors and jacks, 2.8 mm cable inlet, type B00080.
For cable connectors with crimp connection, made of soft PVC, useful surface, slides onto the crimp terminal, also suitable for RF cables type RG 174/179/187/188/316.
Type: B00080E0002, green
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable diameter | 2.5 to 3.3 mm | |
| Cable type | RG-179B/U, RG-316/U, RD-316, 0.45/1.4 | |
| Length | 20 mm | |
| Material | plastic | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |