100001123 | Telegärtner

Cable grommet, cable Ø 7 mm, with detent lever protection, L 24.5 mm, plastic, blue, 100001123

Order No.: 80F0065
EAN: 4018359301385
MPN:
100001123
B00080C0090
Series: DataVoice
100001123 Telegärtner Kink Protection Sleeves
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.357 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
35.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
0.357 €

Accessory for Network and Telecommunications Connectors, B00080C0090, Telegärtner

Cable boot for MP8 FS (J00026A0165)

FEATURES

  • blue RAL 5015
  • Ø 7.0 mm
  • with latch protection
Technical specifications
Filter Property Value
Cable diameter 7 mm
Version with detent lever protection
Length 24.5 mm
Material plastic
Colour blue
Logistics
Property Value
Customs tariff number 39269097
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes