100022621 | Telegärtner
Preassembled junction box, 2x LC/APC duplex to 4x LC/APC, 100 m, 100022621
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
218.6863 € *
Standard delivery time from the manufacturer is: On Request
Data socket, H02082A0004, TELEGAERTNER
FITH OAD/S outlet, pre-assembled with 2 pcs. LC/APC Duplex adaptors and 4 LC/APC plugs, 100 m.
Technical details
- Mounting: Flush mounting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | preassembled junction box | |
| Connection (1) | 2x LC/APC duplex | |
| Connection (2) | 4x LC/APC | |
| Cable length | 100 m |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85447000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |