100013490 | Telegärtner
FO universal cable, 2 m, OM2, multimode 50/125 µm, 100013490
Order No.: 80F3133
EAN: 4018359495701
MPN:
100013490
L08021T0124
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
1.4994 € *
Standard delivery time from the manufacturer is: On Request
L08021T0124 from Telegärtner at Bürklin Elektronik
Find detailed information about the product on our site L08021T0124 from Telegärtner. The manufacturer's description for this product is: Universal cable A/I-DQ(ZN)BH 1x12G50/125 OM2More information about L08021T0124
- Description: Universal cable A/I-DQ(ZN)BH 1x12G50/125 OM2
- Fiber type: 12x Multimode OM2
- Color: orange
- Length: 2000 m
Technical attributes
- Core type: Hohlader
- Applications: inside/outside
- Number of fibers: 12
- Reinforcement: false
- Chemically resistant: false
- Injectable: false
- Fiber type: Multimode 50/125
- Fiber category: OM2
- Flame retardant: no
- Function maintenance: no
- Halogen-free according to EN 60754-1/2: true
- Cable longitudinally watertight: false
- Cable metal free: true
- Cable transverse waterproof: false
- Jacket material: other
- With rodent protection: true
- Tension relief: true
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | FO universal cable | |
| Cable length | 2 m | |
| Category | OM2 | |
| Chamfer type | multimode 50/125 µm | |
| Cable type | A/I-DQ(ZN)BH | |
| Material | LSZH | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Ring with 2,000 meters |
| Country of origin | NL |
| Customs tariff number | 85447000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |