100013395 | Telegärtner
Fibre optic cable, OM4, multimode 50/125 µm, 100013395
Order No.: 80F3122
EAN: 4018359431396
MPN:
100013395
L08021C9001
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
25.9420 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
25.94 € *
Price list
Quantity
Price per unit*
1 mtr.
25.9420 €
5 mtr.
24.5973 €
10 mtr.
23.0146 €
25 mtr.
20.9797 €
*incl. VAT plus shipping costs
Subject to prior sale
L08021C9001 from Telegärtner at Bürklin Elektronik
Find detailed information about the product on our site L08021C9001 from Telegärtner. The manufacturer's description for this product is: Fiber optic cable A/I-DQ (ZN) BH 48G50/125 OM4, with rodent protectionMore information about L08021C9001
- Fiber type: G50/125 OM4
- Number of fibers: 48
- Cable diameter: ≤ 12,5 mm
- Cable color: orange
- Cable weight kg/km: 37
Technical attributes
- Core type: Hohlader
- Applications: inside/outside
- Number of fibers: 48
- Outer diameter approximately: 12.5
- Reinforcement: true
- Chemically resistant: false
- Injectable: true
- Fiber type: Multimode 50/125
- Fiber category: OM4
- Flame retardant: according to EN 60332-1-2
- Function maintenance: no
- Halogen-free according to EN 60754-1/2: true
- Cable longitudinally watertight: true
- Cable metal free: true
- Cable transverse waterproof: true
- Jacket color: orange
- Jacket material: other
- With rodent protection: true
- Tension relief: true
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | FO cable | |
| Category | OM4 | |
| Chamfer type | multimode 50/125 µm | |
| Cable type | A/I-DQ(ZN)BH | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85447000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |