100013381 | Telegärtner
Fibre optic cable, OM3, multimode 50/125 µm, 100013381
Order No.: 80F3110
EAN: 4018359400354
MPN:
100013381
L08021B9001
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
11.4002 € *
Standard delivery time from the manufacturer is: On Request
L08021B9001 from Telegärtner at Bürklin Elektronik
Find detailed information about the product on our site L08021B9001 from Telegärtner. The manufacturer's description for this product is: Fiber optic cable A/I-DQ (ZN) BH 48G50/125, with rodent protectionMore information about L08021B9001
- Fiber type: G50/125 OM3
- Number of fibers: 48
- Cable diameter: ≤ 12,5 mm
- Cable color: orange
- Cable weight kg/km: 185
Technical attributes
- Core type: stranded loose tube
- Applications: inside/outside
- Number of fibers: 48
- Outer diameter approximately: 12.5
- Reinforcement: true
- Chemically resistant: false
- Injectable: true
- Fiber type: Multimode 50/125
- Fiber category: OM3
- Flame retardant: according to EN 60332-1-2
- Function maintenance: no
- Halogen-free according to EN 60754-1/2: true
- Cable longitudinally watertight: true
- Cable metal free: true
- Cable transverse waterproof: true
- Jacket color: orange
- Jacket material: other
- With rodent protection: true
- Tension relief: true
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | FO cable | |
| Category | OM3 | |
| Chamfer type | multimode 50/125 µm | |
| Cable type | A/I-DQ(ZN)BH | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |