100012241 | Telegärtner
FO duplex patch cable, SC to LC, 2 m, OM3, multimode 50/125 µm, 100012241
Order No.: 98F8511
EAN: 4018359357825
MPN:
100012241
L00891C0042
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.3863 € *
Standard delivery time from the manufacturer is: On Request
L00891C0042 from Telegärtner at Bürklin Elektronik
Find detailed information about the product on our site L00891C0042 from Telegärtner. The manufacturer's description for this product is: Fiber optic duplex adapter cable 1. site LC Duplex, 2. site SC Duplex G50/125 OM3 2.0 mMore information about L00891C0042
- Singlemode and multimode versions. In standard lengths 1 m, 2 m, 3 m, 5 m and 10 m.
- Fiber type: G50/125 OM3
- Connector design: 1. site SC Duplex, 2. site LC Duplex
- Length: 2.0 m
- Housing color: turquoise
- Cable color: turquoise
Technical attributes
- Number of fibers: 2
- APC execution: false
- Fiber type: Multimode 50/125
- Flame retardant: according to EN 50265-2-1
- Halogen-free according to EN 50267-2-3: true
- Cable type: Duplex
- Category: OM3
- Cable bend relief: pinned
- Length: 2.0
- Jacket color: turquoise
- Connector type connection 1: SC-Duplex
- Connector type connection 2: LC-Duplex
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | FO duplex patch cable | |
| Connection (1) | SC | |
| Connection (2) | LC | |
| Cable length | 2 m | |
| Category | OM3 | |
| Chamfer type | multimode 50/125 µm | |
| Cable type | I-K(ZN)H | |
| Colour | turquoise |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |