100011858 | Telegärtner
FO duplex patch cable, SC to SC, 5 m, OS2, singlemode 9/125 µm, 100011858
Order No.: 98F8033
EAN: 4018359204235
MPN:
100011858
L00883A0002
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.7671 € *
Standard delivery time from the manufacturer is: On Request
L00883A0002 from Telegärtner at Bürklin Elektronik
Find detailed information about the product on our site L00883A0002 from Telegärtner. The manufacturer's description for this product is: FO duplex patch cord SC Duplex E9/125 5.0 mMore information about L00883A0002
- Singlemode and multimode versions. In standard lengths 1 m, 2 m, 3 m, 5 m and 10 m.
- Fiber type: E9/125 OS2
- Connector design: SC Duplex
- Length: 5.0 m
- Housing color: blue
- Cable color: yellow
Technical attributes
- Number of fibers: 1
- APC execution: false
- Fiber type: Singlemode
- Flame retardant: according to EN 50265-2-1
- Halogen-free according to EN 50267-2-3: true
- Cable type: Duplex
- Category: OS2
- Cable bend relief: pinned
- Length: 5.0
- Jacket color: yellow
- Connector type connection 1: SC-Duplex
- Connector type connection 2: SC-Duplex
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | FO duplex patch cable | |
| Connection (1) | SC | |
| Connection (2) | SC | |
| Cable length | 5 m | |
| Category | OS2 | |
| Chamfer type | singlemode 9/125 µm | |
| Cable type | I-K(ZN)H | |
| Colour | yellow |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85447000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |