100011807 | Telegärtner

FO duplex patch cable, SC to SC, 2 m, OM4, multimode 50/125 µm, 100011807

Order No.: 80F2841
EAN: 4018359503246
MPN:
100011807
L00881A0038
100011807 Telegärtner Fiber Optic Patch Cables, Pigtails
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.1729 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
14.17 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
14.1729 €

L00881A0038 from Telegärtner at Bürklin Elektronik

Find detailed information about the product on our site L00881A0038 from Telegärtner. The manufacturer's description for this product is: FO duplex patch cord SC Duplex, G50/125 OM4, purple-purple, 2.0 m

More information about L00881A0038

  • Singlemode and multimode versions. In standard lengths 1 m, 2 m, 3 m, 5 m and 10 m.
  • Fiber type: G50/125 OM4
  • Connector design: SC Duplex
  • Length: 2.0 m
  • Housing color: purple
  • Cable color: purple

Technical attributes

  • Number of fibers: 2
  • APC execution: false
  • Fiber type: Multimode 50/125
  • Flame retardant: according to EN 50265-2-1
  • Halogen-free according to EN 50267-2-3: true
  • Cable type: Duplex
  • Category: OM4
  • Cable bend relief: pinned
  • Length: 2.0
  • Jacket color: purple
  • Connector type connection 1: SC-Duplex
  • Connector type connection 2: SC-Duplex
Technical specifications
Filter Property Value
Product type FO duplex patch cable
Connection (1) SC
Connection (2) SC
Cable length 2 m
Category OM4
Chamfer type multimode 50/125 µm
Cable type I-K(ZN)H
Colour purple
Logistics
Property Value
Country of origin CN
Customs tariff number 85447000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No