100011793 | Telegärtner
FO duplex patch cable, SC to SC, 2 m, OS2, singlemode 9/125 µm, 100011793
Order No.: 80F2838
EAN: 4018359239565
MPN:
100011793
L00881A0020
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.7468 € *
Standard delivery time from the manufacturer is: On Request
L00881A0020 from Telegärtner at Bürklin Elektronik
Find detailed information about the product on our site L00881A0020 from Telegärtner. The manufacturer's description for this product is: FO duplex patch cord SC/APC E9/125 2.0 mMore information about L00881A0020
- Singlemode and multimode versions. In standard lengths 1 m, 2 m, 3 m, 5 m and 10 m.
- Fiber type: E9/125 OS2
- Connector design: SC/APC
- Length: 2.0 m
- Housing color: green
- Cable color: yellow
Technical attributes
- Number of fibers: 1
- APC execution: true
- Fiber type: Singlemode
- Flame retardant: according to EN 50265-2-1
- Halogen-free according to EN 50267-2-3: true
- Cable type: Duplex
- Category: OS2
- Cable bend relief: pinned
- Length: 2.0
- Jacket color: yellow
- Connector type connection 1: SC
- Connector type connection 2: SC
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | FO duplex patch cable | |
| Connection (1) | SC | |
| Connection (2) | SC | |
| Cable length | 2 m | |
| Category | OS2 | |
| Chamfer type | singlemode 9/125 µm | |
| Cable type | I-K(ZN)H | |
| Colour | yellow |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85447000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |