100011775 | Telegärtner
FO duplex patch cable, SC to SC, 1 m, OM2, multimode 50/125 µm, 100011775
Order No.: 80F2833
EAN: 4018359357108
MPN:
100011775
L00880C0004
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.5890 € *
Standard delivery time from the manufacturer is: On Request
L00880C0004 from Telegärtner at Bürklin Elektronik
Find detailed information about the product on our site L00880C0004 from Telegärtner. The manufacturer's description for this product is: FO duplex patch cord SC G50/125 1.0 mMore information about L00880C0004
- Singlemode and multimode versions. In standard lengths 1 m, 2 m, 3 m, 5 m and 10 m.
- Fiber type: G50/125 OM2
- Connector design: SC
- Length: 1.0 m
- Housing color: beige
- Cable color: orange
Technical attributes
- Number of fibers: 2
- APC execution: false
- Fiber type: Multimode 50/125
- Flame retardant: according to EN 50265-2-1
- Halogen-free according to EN 50267-2-3: true
- Cable type: Duplex
- Category: OM2
- Cable bend relief: pinned
- Length: 1.0
- Jacket color: orange
- Connector type connection 1: SC
- Connector type connection 2: SC
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | FO duplex patch cable | |
| Connection (1) | SC | |
| Connection (2) | SC | |
| Cable length | 1 m | |
| Category | OM2 | |
| Chamfer type | multimode 50/125 µm | |
| Cable type | I-K(ZN)H | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |