100011719 | Telegärtner
Fiber pigtail kit, LC to open end, 2 m, OS2, singlemode 9/125 µm, 100011719
Order No.: 80F2809
EAN: 4018359336523
MPN:
100011719
L00879A0009
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.8952 € *
Standard delivery time from the manufacturer is: On Request
L00879A0009 from Telegärtner at Bürklin Elektronik
Find detailed information about the product on our site L00879A0009 from Telegärtner. The manufacturer's description for this product is: Fiber pigtail set E9/125, 12 Colors, LC, 2.0 mMore information about L00879A0009
- Description: Pigtail set
- Pigtails: 12 x 9/125, OS2, 2 m, LC
- Remarks: colored according to VDE 0888
- Housing color: blue
Technical attributes
- Core type: Compact wire
- APC execution: false
- Color: blue
- Fiber type: Singlemode
- Category: OS2
- Cable bend relief: pinned
- Length: 2
- Connector type: LC
- Type: Wire pigtail
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | fiber pigtail kit | |
| Connection (1) | LC | |
| Connection (2) | open end | |
| Cable length | 2 m | |
| Category | OS2 | |
| Chamfer type | singlemode 9/125 µm | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |