100011718 | Telegärtner

Fiber pigtail kit, LC to open end, 2 m, OM2, multimode 50/125 µm, 100011718

Order No.: 80F2808
EAN: 4018359310202
MPN:
100011718
L00879A0008
100011718 Telegärtner Fiber Optic Patch Cables, Pigtails
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.3355 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
24.34 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
24.3355 €

L00879A0008 from Telegärtner at Bürklin Elektronik

Find detailed information about the product on our site L00879A0008 from Telegärtner. The manufacturer's description for this product is: Pigtail set with colored cores

More information about L00879A0008

  • Description: Pigtail set
  • Pigtails: 12 x 50/125, OM2, 2 m, LC
  • Remarks: colored according to VDE 0888
  • Housing color: beige

Technical attributes

  • Core type: Compact wire
  • APC execution: false
  • Color: other
  • Fiber type: Multimode 50/125
  • Category: OM2
  • Cable bend relief: pinned
  • Length: 2
  • Connector type: LC
  • Type: Wire pigtail
Technical specifications
Filter Property Value
Version fiber pigtail kit
Connection (1) LC
Connection (2) open end
Cable length 2 m
Category OM2
Chamfer type multimode 50/125 µm
Logistics
Property Value
Customs tariff number 85447000
Country of origin CN
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes