100011714 | Telegärtner
FO pigtail kit, LC to open end, 2 m, OM1, multimode 62.5/125 µm, 100011714
Order No.: 80F2806
EAN: 4018359263171
MPN:
100011714
L00879A0002
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.2844 € *
Standard delivery time from the manufacturer is: On Request
L00879A0002 from Telegärtner at Bürklin Elektronik
Find detailed information about the product on our site L00879A0002 from Telegärtner. The manufacturer's description for this product is: Fiber optic pigtail LC G62.5/125 2.0 mMore information about L00879A0002
- Singlemode and multimode versions. Singlemode with ferrule geometry PC/APC. Multimode as 50 µ in OM2/OM3/OM4 and 62.5 µ. Singlemode as 9 µ.
- Fiber type: G62.5/125 OM1
- Connector design: LC
- Length: 2.0 m
- Wire color: blue
- Housing color: beige
Technical attributes
- Core type: Compact wire
- APC execution: true
- Color: other
- Fiber type: Multimode 62.5/125
- Category: OM3
- Cable bend relief: pinned
- Length: 2.0
- Connector type: LC
- Type: Wire pigtail
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | FO pigtail kit | |
| Connection (1) | LC | |
| Connection (2) | open end | |
| Cable length | 2 m | |
| Category | OM1 | |
| Chamfer type | multimode 62.5/125 µm | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85447000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |