100011712 | Telegärtner
FO pigtail kit, LC to open end, 2 m, OS2, singlemode 9/125 µm, 100011712
Order No.: 80F2804
EAN: 4018359263157
MPN:
100011712
L00879A0000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.1535 € *
Standard delivery time from the manufacturer is: On Request
L00879A0000 from Telegärtner at Bürklin Elektronik
Find detailed information about the product on our site L00879A0000 from Telegärtner. The manufacturer's description for this product is: Fiber optic pigtail LC E9/125 2.0 mMore information about L00879A0000
- Singlemode and multimode versions. Singlemode with ferrule geometry PC/APC. Multimode as 50 µ in OM2/OM3/OM4 and 62.5 µ. Singlemode as 9 µ.
- Fiber type: E9/125 OS2
- Connector design: LC
- Length: 2.0 m
- Wire color: yellow
- Housing color: blue
Technical attributes
- Core type: Compact wire
- APC execution: false
- Color: blue
- Fiber type: Singlemode
- Category: OS2
- Cable bend relief: pinned
- Length: 2.0
- Connector type: LC
- Type: Wire pigtail
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | FO pigtail kit | |
| Connection (1) | LC | |
| Connection (2) | open end | |
| Cable length | 2 m | |
| Category | OS2 | |
| Chamfer type | singlemode 9/125 µm | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85447000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |