100011281 | Telegärtner

FO duplex patch cable, LC to LC, 1 m, OM1, multimode 62.5/125 µm, 100011281

Order No.: 80F2763
EAN: 4018359274870
MPN:
100011281
L00870A0001
100011281 Telegärtner Fiber Optic Patch Cables, Pigtails
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.6001 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
17.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
17.6001 €

L00870A0001 from Telegärtner at Bürklin Elektronik

Find detailed information about the product on our site L00870A0001 from Telegärtner. The manufacturer's description for this product is: FO duplex patch cord LC Duplex G62.5/125 1.0 m

More information about L00870A0001

  • Singlemode and multimode versions. In standard lengths 1 m, 2 m, 3 m, 5 m and 10 m.
  • Fiber type: G62.5/125 OM1
  • Connector design: LC Duplex
  • Length: 1.0 m
  • Housing color: beige
  • Cable color: orange

Technical attributes

  • Number of fibers: 2
  • APC execution: false
  • Fiber type: Multimode 62.5/125
  • Flame retardant: according to EN 50265-2-1
  • Halogen-free according to EN 50267-2-3: true
  • Cable type: Duplex
  • Category: OM1
  • Cable bend relief: pinned
  • Length: 1.0
  • Jacket color: orange
  • Connector type connection 1: LC-Duplex
  • Connector type connection 2: LC-Duplex
Technical specifications
Filter Property Value
Product type FO duplex patch cable
Connection (1) LC
Connection (2) LC
Cable length 1 m
Category OM1
Chamfer type multimode 62.5/125 µm
Cable type I-K(ZN)H
Colour orange
Logistics
Property Value
Country of origin DE
Customs tariff number 85447000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No