100011250 | Telegärtner
FO pigtail kit, open end, 2 m, OS2, singlemode 9/125 µm, 100011250
Order No.: 80F2741
EAN: 4018359301330
MPN:
100011250
L00859A0003
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.7671 € *
Standard delivery time from the manufacturer is: On Request
L00859A0003 from Telegärtner at Bürklin Elektronik
Find detailed information about the product on our site L00859A0003 from Telegärtner. The manufacturer's description for this product is: Fiber optic pigtail E2000/APC E9/125 2.0 mMore information about L00859A0003
- Fiber type: E9/125 OS2
- Connector design: E2000/APC
- Length: 2.0 m
- Housing color: green
- Wire color: yellow
Technical attributes
- Core type: Compact wire
- APC execution: true
- Color: green
- Fiber type: Singlemode
- Category: OS2
- Cable bend relief: pinned
- Length: 2.0
- Connector type: DIN
- Type: Wire pigtail
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | FO pigtail kit | |
| Connection (2) | open end | |
| Cable length | 2 m | |
| Category | OS2 | |
| Chamfer type | singlemode 9/125 µm | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85447000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |