100011144 | Telegärtner
Fibre optic cable, MT/MPO to MT/MPO, 30 m, OS2, singlemode 9/125 µm, 100011144
Order No.: 80F2707
EAN: 4018359380304
MPN:
100011144
L00836A0025
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
280.7091 € *
Standard delivery time from the manufacturer is: On Request
L00836A0025 from Telegärtner at Bürklin Elektronik
Find detailed information about the product on our site L00836A0025 from Telegärtner. The manufacturer's description for this product is: MPO APC female patch cable, yellow, E9/125 OS2, 30 mMore information about L00836A0025
- Polarity type A, type B and C on request. Low Insertion Loss on request.
- Fiber type: E9/125 OS2
- Connector design: MPO APC female
- Cable color: yellow
- Housing color: green
- Length: 30.0 m
Technical attributes
- Number of fibers: 12
- APC execution: true
- Fiber type: Singlemode
- Flame retardant: according to EN 50265-2-1
- Halogen-free according to EN 50267-2-3: true
- Cable type: Duplex
- Category: OS2
- Cable bend relief: pinned
- Length: 30.0
- Jacket color: yellow
- Connector type connection 1: MT/MPO
- Connector type connection 2: MT/MPO
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | FO cable | |
| Connection (1) | MT/MPO | |
| Connection (2) | MT/MPO | |
| Cable length | 30 m | |
| Category | OS2 | |
| Chamfer type | singlemode 9/125 µm | |
| Material | polymer | |
| Colour | yellow |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |