100011140 | Telegärtner
Fibre optic cable, MT/MPO to MT/MPO, 25 m, OM4, multimode 50/125 µm, 100011140
Order No.: 80F2703
EAN: 4018359380250
MPN:
100011140
L00836A0020
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
388.3208 € *
Standard delivery time from the manufacturer is: On Request
L00836A0020 from Telegärtner at Bürklin Elektronik
Find detailed information about the product on our site L00836A0020 from Telegärtner. The manufacturer's description for this product is: MPO PC female patch cable, purple, G50/125 OM4, 25 mMore information about L00836A0020
- Polarity type A, type B and C on request. Low Insertion Loss on request.
- Fiber type: G50/125 OM4
- Connector design: MPO PC female
- Cable color: purple
- Housing color: black
- Length: 25.0 m
Technical attributes
- Number of fibers: 12
- APC execution: true
- Fiber type: Multimode 50/125
- Flame retardant: according to EN 50265-2-1
- Halogen-free according to EN 50267-2-3: true
- Cable type: Duplex
- Category: OM2
- Cable bend relief: pinned
- Length: 25.0
- Jacket color: purple
- Connector type connection 1: MT/MPO
- Connector type connection 2: MT/MPO
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fibre optic cable | |
| Connection (1) | MT/MPO | |
| Connection (2) | MT/MPO | |
| Cable length | 25 m | |
| Category | OM4 | |
| Chamfer type | multimode 50/125 µm | |
| Material | polymer | |
| Colour | purple |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85447000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |