100010963 | Telegärtner
Fibre optic cable, MT/MPO to LC, 2 m, OM4, multimode 50/125 µm, 100010963
Order No.: 80F2657
EAN: 4018359379353
MPN:
100010963
L00831A0028
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
323.918 € *
Standard delivery time from the manufacturer is: On Request
L00831A0028 from Telegärtner at Bürklin Elektronik
Find detailed information about the product on our site L00831A0028 from Telegärtner. The manufacturer's description for this product is: MPO/MTP PC splitter cable OM4, 12x LC/PC, 2 mMore information about L00831A0028
- Polarity type A, type B and C on request. Low Insertion Loss on request.
- Fiber type: G50/125 OM4
- Connector design: 1. site MPO PC, 2. site LC PC
- Length: 2.0 m
- Cable color: purple
- Housing color: MPO PC: black, LC PC: black
Technical attributes
- Number of fibers: 12
- APC execution: false
- Fiber type: Multimode 50/125
- Flame retardant: according to EN 50265-2-1
- Halogen-free according to EN 50267-2-3: true
- Cable type: Simplex
- Category: OM2
- Cable bend relief: pinned
- Length: 2.0
- Jacket color: purple
- Connector type connection 1: MT/MPO
- Connector type connection 2: LC
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | FO cable | |
| Connection (1) | MT/MPO | |
| Connection (2) | LC | |
| Cable length | 2 m | |
| Category | OM4 | |
| Chamfer type | multimode 50/125 µm | |
| Material | polymer | |
| Colour | purple |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |