100010950 | Telegärtner
Fibre optic cable, MT/MPO to MT/MPO, 2 m, OM3, multimode 50/125 µm, 100010950
Order No.: 80F2652
EAN: 4018359379209
MPN:
100010950
L00831A0005
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
167.5044 € *
Standard delivery time from the manufacturer is: On Request
L00831A0005 from Telegärtner at Bürklin Elektronik
Find detailed information about the product on our site L00831A0005 from Telegärtner. The manufacturer's description for this product is: MPO PC female patch cable, turquoise, G50/125 OM3, 2 mMore information about L00831A0005
- Polarity type A, type B and C on request. Low Insertion Loss on request.
- Fiber type: G50/125 OM3
- Connector design: MPO PC female
- Cable color: turquoise
- Housing color: turquoise
- Length: 2.0 m
Technical attributes
- Number of fibers: 12
- APC execution: true
- Fiber type: Multimode 50/125
- Flame retardant: according to EN 50265-2-1
- Halogen-free according to EN 50267-2-3: true
- Cable type: Duplex
- Category: OM3
- Cable bend relief: pinned
- Length: 2.0
- Jacket color: turquoise
- Connector type connection 1: MT/MPO
- Connector type connection 2: MT/MPO
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fibre optic cable | |
| Connection (1) | MT/MPO | |
| Connection (2) | MT/MPO | |
| Cable length | 2 m | |
| Category | OM3 | |
| Chamfer type | multimode 50/125 µm | |
| Material | polymer | |
| Colour | turquoise |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85447000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |