100010925 | Telegärtner
Fibre optic cable, MT/MPO to SC, 1 m, OS2, singlemode 9/125 µm, 100010925
Order No.: 80F2649
EAN: 4018359379148
MPN:
100010925
L00830A0031
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
333.3785 € *
Standard delivery time from the manufacturer is: On Request
L00830A0031 from Telegärtner at Bürklin Elektronik
Find detailed information about the product on our site L00830A0031 from Telegärtner. The manufacturer's description for this product is: MPO/MTP APC splitter cable OS2, 12x SC/APC, 1 mMore information about L00830A0031
- Polarity type A, type B and C on request. Low Insertion Loss on request.
- Connector design: 1. site MPO APC, 2. site SC APC
- Length: 1.0 m
- Cable color: yellow
- Housing color: MPO APC: green, SC APC: green
- Fiber type: E9/125 OS2
Technical attributes
- Number of fibers: 12
- APC execution: true
- Fiber type: Singlemode
- Flame retardant: according to EN 50265-2-1
- Halogen-free according to EN 50267-2-3: true
- Cable type: Simplex
- Category: OS2
- Cable bend relief: pinned
- Length: 0.05
- Jacket color: yellow
- Connector type connection 1: MT/MPO
- Connector type connection 2: SC
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | FO cable | |
| Connection (1) | MT/MPO | |
| Connection (2) | SC | |
| Cable length | 1 m | |
| Category | OS2 | |
| Chamfer type | singlemode 9/125 µm | |
| Material | polymer | |
| Colour | yellow |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |