100010866 | Telegärtner
Fiber pigtail kit, ST to open end, 2 m, OM4, multimode 50/125 µm, 100010866
Order No.: 80F2626
EAN: 4018359396817
MPN:
100010866
L00819A0073
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
58.5361 € *
Standard delivery time from the manufacturer is: On Request
L00819A0073 from Telegärtner at Bürklin Elektronik
Find detailed information about the product on our site L00819A0073 from Telegärtner. The manufacturer's description for this product is: Pigtail set with colored coresMore information about L00819A0073
- Description: Pigtail set
- Pigtails: 12 x 50/125, OM4, 2 m, ST
- Remarks: colored according to VDE 0888
- Housing color: Metal
Technical attributes
- Core type: Compact wire
- APC execution: false
- Color: other
- Fiber type: Multimode 50/125
- Category: OM4
- Cable bend relief: pinned
- Length: 2
- Connector type: ST
- Type: Wire pigtail
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fiber pigtail kit | |
| Connection (1) | ST | |
| Connection (2) | open end | |
| Cable length | 2 m | |
| Category | OM4 | |
| Chamfer type | multimode 50/125 µm | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85447000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |