100010856 | Telegärtner

FO pigtail kit, ST to open end, 2 m, OM2, multimode 50/125 µm, 100010856

Order No.: 80F2619
EAN: 4018359282769
MPN:
100010856
L00819A0060
100010856 Telegärtner Fiber Optic Patch Cables, Pigtails
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
67.9014 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
67.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
67.9014 €

L00819A0060 from Telegärtner at Bürklin Elektronik

Find detailed information about the product on our site L00819A0060 from Telegärtner. The manufacturer's description for this product is: Fiber optic Pigtail set ST G50/125 2.0 m

More information about L00819A0060

  • Description: Pigtail set
  • Pigtails: 12 x 50/125, OM2, 2 m, ST
  • Remarks: colored according to VDE 0888
  • Housing color: Metal

Technical attributes

  • Core type: Compact wire
  • APC execution: false
  • Color: other
  • Fiber type: Multimode 50/125
  • Category: OM2
  • Cable bend relief: pinned
  • Length: 2
  • Connector type: ST
  • Type: Wire pigtail
Technical specifications
Filter Property Value
Product type FO pigtail kit
Connection (1) ST
Connection (2) open end
Cable length 2 m
Category OM2
Chamfer type multimode 50/125 µm
Logistics
Property Value
Country of origin DE
Customs tariff number 85447000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No