100010743 | Telegärtner
FO duplex patch cable, ST to ST, 2 m, OM1, multimode 62.5/125 µm, 100010743
Order No.: 80F2591
EAN: 4018359146481
MPN:
100010743
L00811A0009
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.3803 € *
Standard delivery time from the manufacturer is: On Request
L00811A0009 from Telegärtner at Bürklin Elektronik
Find detailed information about the product on our site L00811A0009 from Telegärtner. The manufacturer's description for this product is: FO duplex patch cord ST G62.5/125 2.0 mMore information about L00811A0009
- Singlemode and multimode versions. In standard lengths 1 m, 2 m, 3 m, 5 m and 10 m.
- Fiber type: G62.5/125 OM1
- Connector design: ST
- Length: 2.0 m
- Cable color: orange
Technical attributes
- Number of fibers: 2
- APC execution: false
- Fiber type: Multimode 62.5/125
- Flame retardant: according to EN 50265-2-1
- Halogen-free according to EN 50267-2-3: true
- Cable type: Duplex
- Category: OM1
- Cable bend relief: pinned
- Length: 2.0
- Jacket color: orange
- Connector type connection 1: ST
- Connector type connection 2: ST
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | FO duplex patch cable | |
| Connection (1) | ST | |
| Connection (2) | ST | |
| Cable length | 2 m | |
| Category | OM1 | |
| Chamfer type | multimode 62.5/125 µm | |
| Cable type | I-K(ZN)H | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85447000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |